California Eastern Laboratories UPG2185T6R-A

Gaas Mmic SPDT Switch, Rohs Compliant
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for UPG2185T6R-A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Number of Pins6
Technical
Frequency6 GHz
Insertion Loss (dB)0.4 dB
Max Operating Temperature90 °C
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories UPG2185T6R-A.

Future Electronics
Datasheet10 pages11 years ago
Datasheet8 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for California Eastern Laboratories UPG2185T6R-A.

Descriptions

Descriptions of California Eastern Laboratories UPG2185T6R-A provided by its distributors.

GAAS MMIC SPDT SWITCH, ROHS COMPLIANT
IC MMIC SW SPDT 2-6GHZ 6TSSON

Manufacturer Aliases

California Eastern Laboratories has several brands around the world that distributors may use as alternate names. California Eastern Laboratories may also be known as the following names:

  • CEL
  • CALIFORNIA EASTERN LABS
  • CEL (California Eastern Laboratories)
  • CALIFORNIA EASTERN LAB
  • NEC/CEL
  • California Eastern Laboratories (CEL)
  • CEL CALIFORNIA EASTERN LABS
  • CEL CALIFORNIA EASTERN LABS (VA)
  • CEL (VA)
  • CEL-NEC
  • CALIFORNIA EASTERN LABORATORIE
  • California Eastern Laboratories Inc
  • california eastern (CEL)
  • CEL/Renesas
  • California Eastern Labs (CEL/NEC)

Technical Specifications

Physical
Number of Pins6
Technical
Frequency6 GHz
Insertion Loss (dB)0.4 dB
Max Operating Temperature90 °C
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories UPG2185T6R-A.

Future Electronics
Datasheet10 pages11 years ago
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant