California Eastern Laboratories UPD5738T6N-E2-A

RF Switch DPDT 10MHz to 2500MHz 12dB 6-Pin TSON Embossed T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins6
Technical
Impedance50 Ω
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Min Operating Temperature-45 °C
Operating Supply Voltage2.8 V
P1dB20 dBm
PackagingTape & Reel (TR)
Throw ConfigurationDPDT

Engineering Resources

View Evaluation kits and Reference designs for California Eastern Laboratories UPD5738T6N-E2-A.

Descriptions

Descriptions of California Eastern Laboratories UPD5738T6N-E2-A provided by its distributors.

RF Switch DPDT 10MHz to 2500MHz 12dB 6-Pin TSON Embossed T/R
IC SW DPDT 50MHZ-2.5GHZ 6-TSON

Manufacturer Aliases

California Eastern Laboratories has several brands around the world that distributors may use as alternate names. California Eastern Laboratories may also be known as the following names:

  • CEL
  • CALIFORNIA EASTERN LABS
  • CEL (California Eastern Laboratories)
  • CALIFORNIA EASTERN LAB
  • NEC/CEL
  • California Eastern Laboratories (CEL)
  • CEL CALIFORNIA EASTERN LABS
  • CEL CALIFORNIA EASTERN LABS (VA)
  • CEL (VA)
  • CEL-NEC
  • CALIFORNIA EASTERN LABORATORIE
  • California Eastern Laboratories Inc
  • california eastern (CEL)
  • CEL/Renesas
  • California Eastern Labs (CEL/NEC)

Technical Specifications

Physical
Number of Pins6
Technical
Impedance50 Ω
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Min Operating Temperature-45 °C
Operating Supply Voltage2.8 V
P1dB20 dBm
PackagingTape & Reel (TR)
Throw ConfigurationDPDT

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant