Try the Octopart BOM Tool! Ad
octopart.com

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
UPC2712TB-E3-A 936 ··
Quest
UPC2712TB-E3-A 805 Buy Now »
USD
1.80 1.44 0.540 0.468 0.468
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
UPC2712TB-E3-A Contact Send RFQ »
XS Micro
UPC2712TB-E3-A Contact ··

Technical Specifications

Supply Current 12 mA
Size-Width 1.25 mm
Case / Package / Footprint SOT-363
Size-Thickness 900 µm
Gain 20 dB
RoHS Compliant
Mounting Type Surface Mount
Size-Length 2 mm
Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Frequency 2.6 GHz

Documents

Mouser
Datasheet 10 pages 11 years ago
Future Electronics
Datasheet 9 pages 11 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago

Alternate Names

NEC ELECTRONICS UPC2712TB-E3-A
NEC TOKIN UPC2712TB-E3-A
NEC CORP UPC2712TB-E3-A
NEC CORPORATION UPC2712TB-E3-A
NEC/TOKIN ELECTRONICS UPC2712TB-E3-A
NECELEC UPC2712TB-E3-A
NEC ELECTRONICS INC UPC2712TB-E3-A
NEC Electronics America UPC2712TB-E3-A
NEC RELAYS UPC2712TB-E3-A
NECC UPC2712TB-E3-A
NEC DISPLAYS UPC2712TB-E3-A
NEC Display Solutions UPC2712TB-E3-A
NEC ELECTRONICS CORP UPC2712TB-E3-A
NEC ELECTR UPC2712TB-E3-A
NEC DISCRETE SEMICONDUCTORS UPC2712TB-E3-A
NEC ELECT UPC2712TB-E3-A
NEC (VA) UPC2712TB-E3-A
NEC UPD UPC2712TB-E3-A
NEC Corporation (Nippon Electronic Company) UPC2712TB-E3-A
NEC Electronics (Nippon Electrical Company) UPC2712TB-E3-A
NEC/California Eastern Labs UPC2712TB-E3-A
NEC LCD Technology UPC2712TB-E3-A
Renesas Electronics(ex-NEC Electronics) UPC2712TB-E3-A
NEC LCD Technologies UPC2712TB-E3-A
NEC Electronics Corporation UPC2712TB-E3-A

Search for other parts like UPC2712 »