Try the Octopart BOM Tool! Ad
octopart.com

NEC UPC2709T-E3

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
UPC2709T-E3 Yes ··
Quest
UPC2709T-E3 20,544 Buy Now »
USD
2.44 1.83 0.915 0.762 0.671
STLAA.com
UPC2709TE3 2,424 ··
B+D Enterprises
UPC2709T-E3 1,380 Buy Now »
USD
2.03 1.76 1.49 1.49 1.49
Ewing Components
UPC2709T-E3 28,501 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
UPC2709T-E3 Contact ··
TransparentC
UPC2709T-E3 Contact Send RFQ »
XS Micro
UPC2709T-E3 Contact ··

Technical Specifications

Packaging Tape
Size-Thickness 900 µm
Frequency 2.3 GHz
Supply Current 25 mA
Mounting Type Surface Mount
RoHS Non-Compliant
Size-Length 2 mm
Size-Width 1.25 mm
Supply Voltage (DC) 5 V
Lead-Free Status Contains Lead
Case / Package / Footprint SOT-363

Documents

Mouser
Datasheet 8 pages 11 years ago
Digi-Key
Datasheet 6 pages 16 years ago

Alternate Names

NEC ELECTRONICS UPC2709T-E3
NEC TOKIN UPC2709T-E3
NEC CORP UPC2709T-E3
NEC CORPORATION UPC2709T-E3
NEC/TOKIN ELECTRONICS UPC2709T-E3
NECELEC UPC2709T-E3
NEC ELECTRONICS INC UPC2709T-E3
NEC Electronics America UPC2709T-E3
NEC RELAYS UPC2709T-E3
NECC UPC2709T-E3
NEC DISPLAYS UPC2709T-E3
NEC Display Solutions UPC2709T-E3
NEC ELECTRONICS CORP UPC2709T-E3
NEC ELECTR UPC2709T-E3
NEC DISCRETE SEMICONDUCTORS UPC2709T-E3
NEC ELECT UPC2709T-E3
NEC (VA) UPC2709T-E3
NEC UPD UPC2709T-E3
NEC Corporation (Nippon Electronic Company) UPC2709T-E3
NEC Electronics (Nippon Electrical Company) UPC2709T-E3
NEC/California Eastern Labs UPC2709T-E3
NEC LCD Technology UPC2709T-E3
Renesas Electronics(ex-NEC Electronics) UPC2709T-E3
NEC LCD Technologies UPC2709T-E3
NEC Electronics Corporation UPC2709T-E3

Search for other parts like UPC2709 »