Nichicon UPB1H100MDD

Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 30mA 5000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor0.15 %
FeaturesGeneral Purpose
Leakage Current5 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current30 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPB1H100MDD.

Newark
Datasheet1 page14 years ago
_legacy Avnet
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.079
$ 0.067
$ 0.116
$ 0.083
$ 0.106
$ 0.083
$ 0.065
$ 0.04
$ 0.085
Stock
3,128
111,623
679,544
146,560
163,759
82,120
138,804
206,834
23,777
243,542
Authorized Distributors
0
16
8
14
19
14
15
3
7
8
Capacitance
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
Through Hole
Through Hole
-
Through Hole
-
Through Hole
PCB, Through Hole
-
Case/Package
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
Radial
-
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
-
ESR (Equivalent Series Resistance)
-
-
-
-
-
-
-
1.5 Ω
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
5000 hours
5000 hours
5000 hours
5000 hours
5000 hours
2000 hours
-
Ripple Current
30 mA
27 mA
42 mA
27 mA
250 mA
27 mA
250 mA
100 mA
50 mA
-
Height - Seated (Max)
12.4968 mm
10.9982 mm
12.4968 mm
11.9888 mm
-
11.9888 mm
-
10.9982 mm
12.4968 mm
-

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPB1H100MDD.

Related Parts

Descriptions

Descriptions of Nichicon UPB1H100MDD provided by its distributors.

Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 30mA 5000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 50volts 10uF 5x11 20% 2LS
CAPACITOR ALUM ELECT 10UF, 50V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Series:PB; Life Time @ Temperature:1000 hours @ 105°C; Height:11mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor0.15 %
FeaturesGeneral Purpose
Leakage Current5 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current30 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPB1H100MDD.

Newark
Datasheet1 page14 years ago
_legacy Avnet
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant