Nichicon UPA1V272MHD6TN

Cap Aluminum Lytic 2700uF 35V 20% (18 X 25mm) Radial 7.5mm 2850mA 5000h 105C Automotive Ammo

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.7 mF
Impedance18 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current2.85 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)27.0002 mm
Lead Pitch7.493 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPA1V272MHD6TN.

Related Parts

Descriptions

Descriptions of Nichicon UPA1V272MHD6TN provided by its distributors.

Cap Aluminum Lytic 2700uF 35V 20% (18 X 25mm) Radial 7.5mm 2850mA 5000h 105C Automotive Ammo
CAP ALUM 2700UF 20% 35V RADIAL
Radial/Tp&ammo |Nichicon UPA1V272MHD6TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.7 mF
Impedance18 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current2.85 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)27.0002 mm
Lead Pitch7.493 mm

Compliance

Environmental Classification
RoHSCompliant