Nichicon UPA1E561MPD6TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 25V 560muF ±20% 0.394Dia 10.00mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
Impedance49 mΩ
Life (Hours)4000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current1.24 A
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height - Seated (Max)17.5006 mm
Lead Pitch5.0038 mm

Inventory History

3 month trend:
+58.39%

Alternate Parts

Price @ 1000
$ 0.276
$ 0.337
$ 0.337
Stock
9,240
14,663
14,663
Authorized Distributors
5
14
14
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
1.24 A
1.24 A
1.24 A
Height - Seated (Max)
17.5006 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPA1E561MPD6TD.

Related Parts

Descriptions

Descriptions of Nichicon UPA1E561MPD6TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 25V 560muF ±20% 0.394Dia 10.00mm
Radial/Tp&ammo |Nichicon UPA1E561MPD6TD
PA ELEC RAD 560UF 25V 3.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
Impedance49 mΩ
Life (Hours)4000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current1.24 A
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height - Seated (Max)17.5006 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant