Nichicon UPA1A561MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 560muF ±20% 0.315Dia 8.00mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
Dissipation Factor0.19 %
Impedance90 mΩ
Lead/Base StyleStraight
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current409.5 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height - Seated (Max)13.0048 mm
Lead Pitch3.5052 mm
Length11.5 mm

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.157
$ 0.157
Stock
7,552
29,246
29,246
Authorized Distributors
4
10
10
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
409.5 mA
630 mA
630 mA
Height - Seated (Max)
13.0048 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPA1A561MPD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UPA1A561MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 560muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 560uF 10V 20% (8 X 11.5mm) Radial 3.5mm 630mA 3000h 105C Ammo Automotive AEC-Q200
Taped / High Reliability-Leaded
PA ELEC RAD 560UF 10V 3.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
Dissipation Factor0.19 %
Impedance90 mΩ
Lead/Base StyleStraight
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current409.5 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height - Seated (Max)13.0048 mm
Lead Pitch3.5052 mm
Length11.5 mm

Compliance

Environmental Classification
RoHSCompliant