Cooper Bussmann UP2B-100-R

Inductor Power Wirewound 9.73u(OCL)H/10uH 20% 100KHz Ferrite 4.3A 26.7mOhm DCR T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
513-1185-1-ND 9,919 Buy Now »
USD
1.72 1.60 1.16 1.03 1.03
513-1185-6-ND 9,919 Buy Now »
USD
1.72 1.60 1.16 1.03 1.03
513-1185-2-ND 9,350 Buy Now »
USD
0.792 0.660
Verical
UP2B-100-R 424 Buy Now »
USD
0.542 0.542
Mouser
704-UP2B-100-R 73 Buy Now »
USD
1.32 1.32 1.26 0.792 0.649
TTI
UP2B-100-R 0 ··
USD
0.618 0.618
Newark 2
29K6276 0 ··
USD
1.76 1.65 1.26 1.26 1.26
27K9326 0 ··
USD
0.792 0.660
Onlinecomponents.com
UP2B100R 398 Buy Now »
USD
0.640 0.640 0.640 0.630 0.620
Master Electronics
UP2B100R 350 ··
USD
0.640 0.640 0.640 0.630 0.620
Avnet
UP2B-100-R 0 ··
USD
0.629 0.559
Future Electronics
UP2B-100-R 495 Buy Now »
USD
0.500 0.500 0.500 0.495 0.495
Sager Electronics
UP2B-100-R 0 ··
Farnell
1463483RL 0 ··
GBP
2.04 2.04 0.906 0.631 0.570
element14 APAC
1463483 75 Buy Now »
SGD
2.07 2.07 1.98 1.24 1.04
Electro Sonic
UP2B100R 398 Buy Now »
USD
0.678 0.678 0.678 0.668 0.657
Avnet Europe
UP2B-100-R 0 ··
USD
0.750 0.589
Avnet Asia
UP2B-100-R 0 ··
USD
0.956 0.683
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
UP2B-100-R 1,726 Buy Now »
USD
1.98 1.58 0.593 0.514 0.494
STLAA.com
UP2B-100-R 660 ··
Ewing Components
UP2B-100-R 19,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
UP2B-100-R Contact ··

Descriptions

INDUCTOR, UN-SHIELDED, 10UH, 3.3A, SMD
Newark
UP Series 10 uH ±20 % Tolerance 4.3 A Unshielded Low Profile Power Inductor
Future Electronics
INDUCTOR, 10UH, 20%
element14 APAC
Inductor UP SZ 2B 10UH 3.3A
Onlinecomponents.com
Ind Power Wirewound 10uH 20% 100KHz Ferrite 4.3A T/R
Avnet Europe
IND,UP SZ 2B,10UH,3.3A
Master Electronics
Ind Power Wirewound 10uH 20% 100KHz Ferrite 4.3A T/R
Avnet Asia
Ind Power Wirewound 10uH 20% 100KHz Ferrite 4.3A T/R
Avnet
Inductor Power Wirewound 9.73u(OCL)H/10uH 20% 100KHz Ferrite 4.3A 26.7mOhm DCR T/R
Sager Electronics
Inductor Power Wirewound 9.73uH/10uH 20% 100KHz Ferrite 4.3A 26.7mOhm DCR T/R
Verical
INDUCTOR, 10UH, 20%
Farnell
FIXED IND 10UH 4.3A 26.7 MOHM
Digi-Key
10 UH 3.3A 0.0267 OHM
TTI

Technical Specifications

Inductance 10 µH
RoHS Compliant
Lead-Free Status Lead Free
Size-Height 6 mm
Number of Pins 2
Size-Width 10.41 mm
REACH SVHC Compliance No SVHC
Resistance 26.7 mΩ
Packaging Cut Tape (CT)
Size-Length 13.97 mm
Shielding No
Mounting Type Surface Mount

Documents

Component Distributors Inc.
Datasheet 7 pages 9 years ago
Newark
Datasheet 7 pages 10 years ago
Datasheet 8 pages 10 years ago
Digi-Key
Datasheet 7 pages 12 years ago
Onlinecomponents.com
Datasheet 7 pages 9 years ago

Images

Alternate Names

BUSSMANN UP2B-100-R
BUSSMAN UP2B-100-R
COOPER BUSSMAN UP2B-100-R
BUSS UP2B-100-R
BUSSMANN/COOPER UP2B-100-R
BUS UP2B-100-R
BUSS FUSES UP2B-100-R
BUSSMA UP2B-100-R
COOPER BUSS UP2B-100-R
MAGNUM/COOPER BUSSMANN UP2B-100-R
BUSSMANN DIVISION UP2B-100-R
EDISON UP2B-100-R
BUSS FUSE UP2B-100-R
BUSSMN UP2B-100-R
COOPER BUSSMANN INC UP2B-100-R
BUSSMAN FUSES UP2B-100-R
BUSSMANN BY EATON UP2B-100-R
BUSSMANN COOPER BUSS UP2B-100-R
BUSSMANN / EATON UP2B-100-R
EATON BUSSMANN UP2B-100-R
COOPER Bussm UP2B-100-R
CTR UP2B-100-R
Cooper Bussmann Electronics UP2B-100-R
COOPER BU UP2B-100-R
BUSSMANN INT'L UP2B-100-R

Search for other parts like UP2 »