EGS Electrical UNF75NR-A

Female Union Hazardous Location Aluminium 3/4In - GR0008867


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Grainger
10U874 Yes ··
USD
33.10 33.10 33.10 33.10 33.10
Amazon
B00JV3MQQS Yes ··
USD
16.29 16.29 16.29 16.29 16.29
Zoro
G4962544 Yes ··
USD
14.66 14.66 14.66 14.66 14.66
Raptor Supplies
GR0008867 Yes ··
GBP
36.90 36.90 36.90 36.90 36.90
Crescent Electric Supply Co
145331 Yes ··
USD
21.93 21.93 21.93 21.93 21.93
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B00JV3MQQS Buy Now »

Descriptions

Appleton Electric Female Union (HazLoc, Aluminum, 3/4 in). Model: UNF75NR-A. More details: Female Union, Hazardous Location, Application Used For Connecting Conduit to Conduit, Color Silver, Length (In.) 1.47, Material of Construction Aluminum, Conduit Size (In.) 3/4, Standards UL 886, C22.2 No. 25 & C22.2 No. 30, UL Listed for Class I, Division 1 and 2, Groups A, B, C, D; Class II, Division 1 and 2, Groups E, F, G; and Class III
Grainger
APPLETON ELECTRIC UNF75NR-A Female Union, HazLoc, Aluminum, 3/4In. More details: Union, Female to Female, Application Used For Connecting Conduit to Conduit, Color Silver, Length 1-1/2 In., Material Aluminum, Conduit Size 3/4 In., Standards UL 886, C22.2 No. 25 & C22.2 No. 30, UL Listed for Class I, Division 1 and 2, Groups A, B, C, D; Class II, Division 1 and 2, Groups E, F, G; and Class III
Zoro
Appleton UNF75NR-A Female Union, Hazardous Location, Aluminum, 3/4". Application: For Connecting Conduit To Conduit. Standard: UL 886 (1203), UL File Number E10444, UL Listed for Class I, Groups A, B, C, d; Class II, Groups E, F, G; and Class III, CSA C22.2 No. 25, C22.2 No. 30, CSA 065181 Certified. Material: Copper free (4/10 Of 1 PCT Maximum) Aluminum. Connection: Female Threaded. Flexibility: Rigid And IMC
Amazon Seller
"Appleton UNF75NR-A 34 Union Connector Type Unf,"
Crescent Electric Supply Co
Appleton UNF75NR-A Female Union, Hazardous Location, Aluminum, 3/4". Application: For Connecting Conduit To Conduit. Standard: UL 886 (1203), UL File Number E10444, UL Listed for Class I, Groups A, B, C, d; Class II, Groups E, F, G; and Class III, CSA C22.2 No. 25, C22.2 No. 30, CSA 065181 Certified. Material: Copper free (4/10 Of 1 PCT Maximum) Aluminum. Connection: Female Threaded. Flexibility: Rigid And IMC
Amazon
Female Union Hazardous Location Aluminium 3/4In - GR0008867
Raptor Supplies

Images

Alternate Names

EGS ELECTRICAL GROUP UNF75NR-A
EGS ELECT UNF75NR-A
EGS ELECTRIC UNF75NR-A
EGS ELECTRONIC UNF75NR-A
EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY UNF75NR-A
EGS UNF75NR-A

Search for other parts like UNF75 »