Nichicon UMW0G221MDD

5mmL, For General Audio Equipment Lead Type, 220 μ F, 4 V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Dissipation Factor0.37 %
Leakage Current8.8 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current96 mA
Ripple Current (AC)96 mA
TerminationRadial
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Diameter6.3 mm
Height5 mm
Height - Seated (Max)5.9944 mm
Lead Pitch2.4892 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UMW0G221MDD.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago
Newark
Datasheet1 page14 years ago

Alternate Parts

Price @ 1000
$ 0.074
$ 0.074
Stock
336
18,985
18,985
Authorized Distributors
0
13
13
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
96 mA
82 mA
82 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UMW0G221MDD.

Related Parts

Descriptions

Descriptions of Nichicon UMW0G221MDD provided by its distributors.

5mmL, For General Audio Equipment Lead Type, 220 μ F, 4 V, RoHS
Nichicon SCT
CAP ALUM 220UF 20% 4V RADIAL
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT, 220UF, 4V, 20%, RADIAL; Product Range:NICHICON - MW Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Voltage Rating:4V ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Dissipation Factor0.37 %
Leakage Current8.8 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current96 mA
Ripple Current (AC)96 mA
TerminationRadial
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Diameter6.3 mm
Height5 mm
Height - Seated (Max)5.9944 mm
Lead Pitch2.4892 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UMW0G221MDD.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago
Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant