Nichicon UMT0G470MDD

5mmL, Wide Temperature Range Lead Type, 47 μ F, 4 V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current36 mA
Ripple Current (AC)36 mA
TerminationRadial
Tolerance20 %
Voltage Rating4 V
Dimensions
Diameter5 mm
Height5 mm
Height - Seated (Max)5.9944 mm
Lead Pitch2 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UMT0G470MDD.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UMT0G470MDD.

Related Parts

Descriptions

Descriptions of Nichicon UMT0G470MDD provided by its distributors.

5mmL, Wide Temperature Range Lead Type, 47 μ F, 4 V, RoHS
Nichicon SCT
CAP ALUM 47UF 20% 4V RADIAL
Radials/Bulk |Nichicon UMT0G470MDD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current36 mA
Ripple Current (AC)36 mA
TerminationRadial
Tolerance20 %
Voltage Rating4 V
Dimensions
Diameter5 mm
Height5 mm
Height - Seated (Max)5.9944 mm
Lead Pitch2 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UMT0G470MDD.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant