Samtec UMPS-05-05.5-G-VT-SM-WT-K

PCB Receptacle, Power Terminal, Board-to-Board, 2 mm, 1 Rows, 5 Contacts, Surface Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating15.4 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts5
Voltage Rating650 V
Dimensions
Height6.2 mm

Documents

Download datasheets and manufacturer documentation for Samtec UMPS-05-05.5-G-VT-SM-WT-K.

Samtec
Technical Drawing3 pages5 years ago
Datasheet1 page5 years ago
Upverter
Datasheet3 pages4 years ago
Technical Drawing2 pages5 years ago
Sager Electronics
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Samtec UMPS-05-05.5-G-VT-SM-WT-K.

Descriptions

Descriptions of Samtec UMPS-05-05.5-G-VT-SM-WT-K provided by its distributors.

PCB Receptacle, Power Terminal, Board-to-Board, 2 mm, 1 Rows, 5 Contacts, Surface Mount
mPOWER® Ultra Micro Power Socket, 2.00 mm Pitch
Power to the Board 2.00MM MICRO POWER TERMINAL VERTICAL 5P
Conn Socket Strip SKT 5Power POS 2mm Solder ST Top Entry SMD T/R
CONN MPOWER 2MM FMALE 5POS GOLD
Connector, Rcpt, 5Pos, 1Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Connector Mounting:Surface Mount; Product Range:Umps Series; Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec UMPS-05-05.5-G-VT-SM-WT-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating15.4 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts5
Voltage Rating650 V
Dimensions
Height6.2 mm

Documents

Download datasheets and manufacturer documentation for Samtec UMPS-05-05.5-G-VT-SM-WT-K.

Samtec
Technical Drawing3 pages5 years ago
Datasheet1 page5 years ago
Upverter
Datasheet3 pages4 years ago
Technical Drawing2 pages5 years ago
Sager Electronics
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page5 years ago