Nichicon UMP1H0R1MDD

Cap Alum 0.1UF 20% 50V Radial
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
Dissipation Factor0.15 %
Leakage Current10 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current1 mA
Ripple Current (AC)1 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5 mm
Height - Seated (Max)5.9944 mm
Lead Pitch1.5 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UMP1H0R1MDD.

Nichicon SCT
Datasheet1 page4 years ago
Newark
Datasheet1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UMP1H0R1MDD.

Related Parts

Descriptions

Descriptions of Nichicon UMP1H0R1MDD provided by its distributors.

CAP ALUM 0.1UF 20% 50V RADIAL
5mmL, Bi-Polarized Lead Type, 0.1 μ F, 50 V, RoHS
Nichicon SCT
Capacitor Alum Elect, 0.1Uf, 50V, 20%, Radial; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Bi-Polar [Non-Polar]; Lead Spacing:1.5Mm Rohs Compliant: Yes |Nichicon UMP1H0R1MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
Dissipation Factor0.15 %
Leakage Current10 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current1 mA
Ripple Current (AC)1 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height5 mm
Height - Seated (Max)5.9944 mm
Lead Pitch1.5 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UMP1H0R1MDD.

Nichicon SCT
Datasheet1 page4 years ago
Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant