Taiyo Yuden UMK316BBJ106ML-T

Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X5R, 1206 [3216 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Manufacturer Package IdentifierUMK316BBJ106ML-T
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height1.9 mm
Length3.2004 mm
Max Length3.5 mm
Max Thickness1.9 mm
Max Width1.9 mm
Min Length2.9 mm
Min Thickness1.3 mm
Min Width1.3 mm
Thickness1.905 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK316BBJ106ML-T.

Newark
Datasheet2 pages10 years ago
Datasheet52 pages3 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
Upverter
Datasheet3 pages6 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet29 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-3.07%

Alternate Parts

Price @ 1000
$ 0.119
$ 0.094
$ 0.094
Stock
5,579,379
1,768,793
1,768,793
Authorized Distributors
12
8
8
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
-
-
Tolerance
20 %
20 %
20 %
Height
1.9 mm
1.8 mm
1.8 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden UMK316BBJ106ML-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden UMK316BBJ106ML-T provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X5R, 1206 [3216 Metric]
Multilayer Ceramic Capacitors (High dielectric type), 50V, 10 uF, ± 20 %, 1206, X5R, RoHS
Taiyo Yuden SCT
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
Cap Ceramic 10uF 50V X5R 20% Pad SMD 1206 85C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitor, Mlcc, X5R, 10Uf, 50V, 1206, Reel; Capacitance:10Μf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMK316BBJ106ML-T.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMK316BBJ106ML-T.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Manufacturer Package IdentifierUMK316BBJ106ML-T
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height1.9 mm
Length3.2004 mm
Max Length3.5 mm
Max Thickness1.9 mm
Max Width1.9 mm
Min Length2.9 mm
Min Thickness1.3 mm
Min Width1.3 mm
Thickness1.905 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK316BBJ106ML-T.

Newark
Datasheet2 pages10 years ago
Datasheet52 pages3 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
Upverter
Datasheet3 pages6 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet29 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSCompliant