Taiyo Yuden UMK316ABJ475KD-T

Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X5R, 1206 [3216 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height950 µm
Length3.2 mm
Max Length3.4 mm
Max Thickness950 µm
Max Width1.8 mm
Min Length3 mm
Min Thickness750 µm
Min Width1.4 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK316ABJ475KD-T.

Newark
Datasheet49 pages10 years ago
Datasheet52 pages3 years ago
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
element14 APAC
Datasheet61 pages12 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet55 pages6 years ago
Upverter
Datasheet27 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
-12.04%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.071
Stock
937,311
3,369,034
Authorized Distributors
11
14
Capacitance
4.7 µF
4.7 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
950 µm
850 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden UMK316ABJ475KD-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden UMK316ABJ475KD-T provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X5R, 1206 [3216 Metric]
Multilayer Ceramic Capacitors (High dielectric type), 50V, 4.7 uF, ± 10 %, 1206, X5R, RoHS
Taiyo Yuden SCT
Cap Ceramic 4.7uF 50V X5R 10% Pad SMD 1206 85C T/R
Ceramic Capacitor, 4.7Uf, 50V, X5R, 10%, 1206, Full Reel; Capacitance:4.7Μf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:M Series; Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK316ABJ475KD-T.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMK316ABJ475KD-T.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height950 µm
Length3.2 mm
Max Length3.4 mm
Max Thickness950 µm
Max Width1.8 mm
Min Length3 mm
Min Thickness750 µm
Min Width1.4 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK316ABJ475KD-T.

Newark
Datasheet49 pages10 years ago
Datasheet52 pages3 years ago
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
element14 APAC
Datasheet61 pages12 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet55 pages6 years ago
Upverter
Datasheet27 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant