Taiyo Yuden UMK316AB7475KL-T

1206 4.7 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Max Length3.4 mm
Max Thickness1.8 mm
Max Width1.8 mm
Min Length3 mm
Min Thickness1.4 mm
Min Width1.4 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK316AB7475KL-T.

Newark
Datasheet2 pages8 years ago
Datasheet52 pages3 years ago
Farnell
Datasheet61 pages12 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
Datasheet2 pages7 years ago
Upverter
Datasheet3 pages6 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
-16.55%

Alternate Parts

Price @ 1000
$ 0.079
$ 0.112
$ 0.244
$ 0.131
$ 0.11
$ 0.166
$ 0.199
$ 0.105
$ 0.271
$ 0.166
$ 0.104
Stock
5,248,303
16,144,611
2,590,228
1,513,065
714,714
792,697
766,870
958,080
539,691
789,744
514,916
Authorized Distributors
11
19
12
15
15
12
14
13
13
14
13
Capacitance
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
1206
1206
1206
1206
1206
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
1.6 mm
950 µm
1.6 mm
1.6 mm
1.45 mm
1.6 mm
1.8 mm
1.8 mm
1.6 mm
1.9 mm
1.8 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden UMK316AB7475KL-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden UMK316AB7475KL-T provided by its distributors.

1206 4.7 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors (High dielectric type), 50V, 4.7 uF, ± 10 %, 1206, X7R, RoHS
Taiyo Yuden SCT
Cap Ceramic 4.7uF 50V X7R 10% SMD 1206 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206
CAP MLCC 1206 50V X7R 4.7uF 10
Notice for TAIYO YUDEN products¡¡ | CAP CER 4.7UF 50V X7R 1206
Ceramic Capacitor, 4.7Uf, 50V, X7R, 10%, 1206, Full Reel; Capacitance:4.7Μf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:M Series; Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK316AB7475KL-T.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE UMK316 AB7475KL-T
  • CE UMK316AB7475KL-T
  • CEUMK316AB7475KL-T
  • UMK316 AB7475KL-T
  • UMK316AB7475KL-T.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Max Length3.4 mm
Max Thickness1.8 mm
Max Width1.8 mm
Min Length3 mm
Min Thickness1.4 mm
Min Width1.4 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK316AB7475KL-T.

Newark
Datasheet2 pages8 years ago
Datasheet52 pages3 years ago
Farnell
Datasheet61 pages12 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
Datasheet2 pages7 years ago
Upverter
Datasheet3 pages6 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant