Taiyo Yuden UMK107BJ105KA-T

Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X5R, 0603 [1608 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingNickel
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height900 µm
Length1.6 mm
Max Length1.7 mm
Max Thickness900 µm
Max Width900 µm
Min Length1.5 mm
Min Thickness700 µm
Min Width700 µm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK107BJ105KA-T.

Upverter
Datasheet1 page11 years ago
element14 APAC
Datasheet51 pages13 years ago
Datasheet2 pages8 years ago
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Newark
Datasheet52 pages3 years ago
Datasheet49 pages10 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet2 pages7 years ago
Datasheet47 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
LKR
Datasheet22 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Farnell
Datasheet16 pages12 years ago

Inventory History

3 month trend:
-12.04%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.034
$ 0.054
$ 0.039
$ 0.049
$ 0.037
$ 0.025
Stock
20,766,467
2,572,153
11,769,236
8,678,479
2,297,481
9,697,032
175,102
Authorized Distributors
12
16
16
14
13
12
9
Capacitance
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
X5R
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
-
Height
900 µm
900 µm
900 µm
800 µm
800 µm
950 µm
-

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden UMK107BJ105KA-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden UMK107BJ105KA-T provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X5R, 0603 [1608 Metric]
Multilayer Ceramic Capacitors (High dielectric type), 50V, 1 uF, ± 10 %, 0603, X5R, RoHS
Taiyo Yuden SCT
Cap Ceramic 1uF 50V X5R 10% SMD 0603 85Ž Paper T/R
CAP CER 1UF 50V X5R 0603 / Notice for TAIYO YUDEN products
Ceramic Capacitor, 1Uf, 50V, X5R, 10%, 0603; Capacitance:1Μf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:M Series; Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden UMK107BJ105KA-T

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE UMK107 BJ105KA-T
  • CEUMK107BJ105KA-T
  • UMK107 BJ105KA-T
  • UMK107BJ105KAT

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingNickel
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height900 µm
Length1.6 mm
Max Length1.7 mm
Max Thickness900 µm
Max Width900 µm
Min Length1.5 mm
Min Thickness700 µm
Min Width700 µm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK107BJ105KA-T.

Upverter
Datasheet1 page11 years ago
element14 APAC
Datasheet51 pages13 years ago
Datasheet2 pages8 years ago
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Newark
Datasheet52 pages3 years ago
Datasheet49 pages10 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet2 pages7 years ago
Datasheet47 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
LKR
Datasheet22 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Farnell
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant