Nichicon UMJ0G221MDL

Cap Alum 220UF 20% 4V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Leakage Current8.8 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current96 mA
TerminationRadial
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Height - Seated (Max)5.207 mm
Lead Pitch2.4892 mm
Length5.2 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UMJ0G221MDL.

Descriptions

Descriptions of Nichicon UMJ0G221MDL provided by its distributors.

CAP ALUM 220UF 20% 4V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Leakage Current8.8 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current96 mA
TerminationRadial
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Height - Seated (Max)5.207 mm
Lead Pitch2.4892 mm
Length5.2 mm

Compliance

Environmental Classification
RoHSCompliant