ROHM UMG9NTR

TRANS 2NPN PREBIAS 0.15W UMT5 / Trans Digital BJT NPN 50V 100mA 150mW 5-Pin UMT T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-353
MountSurface Mount
Number of Pins5
Number of Terminals5
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)300 mV
Continuous Collector Current50 mA
Current Rating50 mA
Element ConfigurationDual
hFE Min30
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Output Current100 mA
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingDigi-Reel®
PolarityNPN
Power Dissipation150 mW
Transition Frequency250 MHz
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for ROHM UMG9NTR.

Newark
Datasheet3 pages19 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet9 pages8 years ago
Rohm SCT
Datasheet8 pages8 years ago
DigiKey
Datasheet3 pages19 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM UMG9NTR.

Related Parts

Descriptions

Descriptions of ROHM UMG9NTR provided by its distributors.

TRANS 2NPN PREBIAS 0.15W UMT5 / Trans Digital BJT NPN 50V 100mA 150mW 5-Pin UMT T/R
UMG9N Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-88A
30@5mA,5V 2 NPN - Pre-Biased 150mW 100mA 50V 500nA SOT-353-5 Digital Transistors ROHS
Transistor DUAL UM5 NPN/NPN; Digital Polarity:Dual NPN; Collector Emitter Voltage V(br)ceo:50V; Continuous Current Ic:100mA;
Transistor Dual Um5 Npn/Npn, Sot-353; Transistor Polarity:Dual Npn; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:-; Continuous Collector Current:100Ma; Base Input Resistor R1:10Kohm; No. Of Pins:5 Pin Rohs Compliant: Yes |Rohm UMG9NTR
TRANSISTOR DUAL UM5 NPN/NPN; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 10kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-353; No. of Pins: 5 Pin; Product Range: UMG9N Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 100mA; DC Collector Current: 100mA; DC Current Gain hFE: 30hFE; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 30; Module Configuration: Dual; No. of Pins: 5Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 150mW; Transistor Case Style: SOT-353; Transistor Polarity: NPN; Transistor Type: General Purpose; Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMG9 N TR
  • UMG9 NTR
  • UMG9N TR

Technical Specifications

Physical
Case/PackageSOT-353
MountSurface Mount
Number of Pins5
Number of Terminals5
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)300 mV
Continuous Collector Current50 mA
Current Rating50 mA
Element ConfigurationDual
hFE Min30
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Output Current100 mA
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingDigi-Reel®
PolarityNPN
Power Dissipation150 mW
Transition Frequency250 MHz
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for ROHM UMG9NTR.

Newark
Datasheet3 pages19 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet9 pages8 years ago
Rohm SCT
Datasheet8 pages8 years ago
DigiKey
Datasheet3 pages19 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant