ROHM UMG8NTR

Trans Digital BJT NPN 50V 100mA 5-Pin UMT T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Number of Terminals5
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)300 mV
Continuous Collector Current100 mA
Current Rating100 mA
Element ConfigurationDual
hFE Min80
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityNPN
Power Dissipation150 mW
Transition Frequency250 MHz
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for ROHM UMG8NTR.

TME
Datasheet9 pages8 years ago
element14 APAC
Datasheet2 pages22 years ago
Rohm SCT
Datasheet9 pages8 years ago
iiiC
Datasheet3 pages19 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+19.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM UMG8NTR.

Related Parts

Descriptions

Descriptions of ROHM UMG8NTR provided by its distributors.

Trans Digital BJT NPN 50V 100mA 5-Pin UMT T/R
UMG8N series 50 V 500 nA Surface Mount NPN Digital Transistor - UMT-5
TRANSISTOR DUAL UM5 NPN/NPN; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 4.7kohm; Base-Emitter Resistor R2: 47kohm; Resistor
50 V 100 MILLI AMP NPN COMPLEX DIGITAL (BIAS RESISTOR BUILT-IN) TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
TRANSISTOR DUAL UM5 NPN/NPN; Transistor Type:General Purpose; Transistor Polarity:Dual NPN; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:100mA; Power Dissipation:150mW; Min Hfe:80; ft, Typ:250MHz; Case ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMG8 N TR
  • UMG8 NTR
  • UMG8-N-TR
  • UMG8N-TR

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Number of Terminals5
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)300 mV
Continuous Collector Current100 mA
Current Rating100 mA
Element ConfigurationDual
hFE Min80
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityNPN
Power Dissipation150 mW
Transition Frequency250 MHz
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for ROHM UMG8NTR.

TME
Datasheet9 pages8 years ago
element14 APAC
Datasheet2 pages22 years ago
Rohm SCT
Datasheet9 pages8 years ago
iiiC
Datasheet3 pages19 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant