Nichicon UMF1A330MDD

Cap Alum 33UF 20% 10V Radial
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Impedance2.6 Ω
Leakage Current3.3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current80 mA
Ripple Current (AC)80 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height5 mm
Height - Seated (Max)5.9944 mm
Lead Pitch2 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UMF1A330MDD.

Nichicon SCT
Datasheet1 page4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UMF1A330MDD.

Related Parts

Descriptions

Descriptions of Nichicon UMF1A330MDD provided by its distributors.

CAP ALUM 33UF 20% 10V RADIAL
5mmL, Low Impedance Lead Type, 33 μ F, 10 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UMF1A330MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Impedance2.6 Ω
Leakage Current3.3 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current80 mA
Ripple Current (AC)80 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height5 mm
Height - Seated (Max)5.9944 mm
Lead Pitch2 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UMF1A330MDD.

Nichicon SCT
Datasheet1 page4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant