Nichicon UMA1V3R3MDD

5mmL, Standard, For General Purposes Lead Type, 3.3 μ F, 35 V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 µF
FeaturesGeneral Purpose
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current15 mA
Ripple Current (AC)15 mA
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter4 mm
Height5 mm
Height - Seated (Max)5.9944 mm
Lead Diameter450 µm
Lead Pitch1.5 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UMA1V3R3MDD.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago
Newark
Datasheet1 page14 years ago

Inventory History

3 month trend:
-0.77%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.055
$ 0.055
Stock
12,992
28,724
28,724
Authorized Distributors
1
12
12
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
15 mA
16 mA
16 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UMA1V3R3MDD.

Related Parts

Descriptions

Descriptions of Nichicon UMA1V3R3MDD provided by its distributors.

5mmL, Standard, For General Purposes Lead Type, 3.3 μ F, 35 V, RoHS
Nichicon SCT
CAP ALUM 3.3UF 20% 35V RADIAL
OEMs, CMs ONLY (NO BROKERS)
Capacitor Alum Elect, 3.3Uf, 35V, 20%, Radial; Capacitance:3.3Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:1.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UMA1V3R3MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 µF
FeaturesGeneral Purpose
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current15 mA
Ripple Current (AC)15 mA
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter4 mm
Height5 mm
Height - Seated (Max)5.9944 mm
Lead Diameter450 µm
Lead Pitch1.5 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UMA1V3R3MDD.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago
Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant