Nichicon ULT2G100MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR ULT 400V 10muF ±20% 0.394Dia 10.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight1.630013 g
Technical
Capacitance10 µF
Dissipation Factor0.25 %
Leakage Current100 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
PolarityPolar
Ripple Current50 mA
Ripple Current (AC)50 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter10 mm
Height13.5 mm
Height - Seated (Max)14.5034 mm
Lead Pitch3.1 mm
Length13.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon ULT2G100MNL1GS.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page8 years ago
Upverter
Datasheet1 page14 years ago

Inventory History

3 month trend:
+21.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon ULT2G100MNL1GS.

Related Parts

Descriptions

Descriptions of Nichicon ULT2G100MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR ULT 400V 10muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 10uF 400V 20% (10 X 13.5mm) SMD 50mA 2000h 125C Automotive AEC-Q200 T/R
CAP ALUM ELECT 10UF 400V 20% (10 X 13.5) SMD
High Voltage, High Temperature Range(For +125degC Use) Chip Type, 10 μ F, 400 V, -40°C to 125°C, RoHS
Nichicon SCT
Smt - Small Chip/Tp&reel |Nichicon ULT2G100MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULT2G100MNL1GS.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight1.630013 g
Technical
Capacitance10 µF
Dissipation Factor0.25 %
Leakage Current100 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
PolarityPolar
Ripple Current50 mA
Ripple Current (AC)50 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter10 mm
Height13.5 mm
Height - Seated (Max)14.5034 mm
Lead Pitch3.1 mm
Length13.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon ULT2G100MNL1GS.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page8 years ago
Upverter
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant