Murata Power Solutions ULS-12/2.5-D48P-C

Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins8
Technical
Current - Output 12.5 A
Efficiency87.7 %
FeaturesOTP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current2.5 A
Max Power Dissipation30 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Output Current2.5 A
Output Power30 W
Output Voltage12 V
Power Rating30 W
Voltage - Output 112 V
Dimensions
Depth22.86 mm
Height10.16 mm
Length33.02 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions ULS-12/2.5-D48P-C.

Newark
Datasheet30 pages11 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions ULS-12/2.5-D48P-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions ULS-12/2.5-D48P-C provided by its distributors.

Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin
30 W, 36 -75 VDC VIN, SINGLE OUTPUT, 12 VDC@2.5 A DC-DC CONVERTER
Isolated DC/DC Converters 30W 48V 12Vout 2.5A Pos Polarity TH
36-75Vin, 12Vout, 30W, Positive Logic, RoHS
DC/DC CONVERTER, 12V, 30W; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:36V to 75V; Power Rating:30W; Output Voltage:12V; Output Current:2.5A; Approval Bodies:CSA / cUL / EN / IEC / UL; Supply Voltage:48V ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins8
Technical
Current - Output 12.5 A
Efficiency87.7 %
FeaturesOTP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current2.5 A
Max Power Dissipation30 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Output Current2.5 A
Output Power30 W
Output Voltage12 V
Power Rating30 W
Voltage - Output 112 V
Dimensions
Depth22.86 mm
Height10.16 mm
Length33.02 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions ULS-12/2.5-D48P-C.

Newark
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago