Toshiba ULN2803APG

Transistors Darlington 8-ch 500mA 50V 2.7 kOhm 5V CMOS

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1047761 0 ··
GBP
0.870 0.870 0.870 0.870 0.870
element14 APAC
1047761 0 ··
SGD
0.660 0.607 0.489 0.336 0.311
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
ULN2803APG 2,117 ··
Abtronics
ULN2803APG 5 ··
Ewing Components
ULN2803APG 7,360 Send RFQ »
TME
ULN2803APG 418 Buy Now »
USD
0.433 0.341 0.297 0.297
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
ULN2803APG Contact ··
USD
0.380 0.380 0.380
North Star Micro
ULN2803APG Contact ··
SemiconductorPLUS
ULN2803APG Contact ··
XS Micro
ULN2803APG Contact ··

Descriptions

DARLINGTON ARRAY 8NPN, DIP18, 50V; Module Configuration:Eight; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:760mW; DC Current Gain hFE:1000; Operating Temperature Range:-40°C to +85°C; Transistor Case Style:DIP; No. of Pins:18; SVHC:No SVHC (20-Jun-2011); Base Number:2803; Current Ic Continuous a Max:500mA; Device Marking:ULN2803APG; IC Generic Number:2803; Input Type:TTL, CMOS 5V; Input Voltage Max:30V; Logic Function Number:2803; No. of Channels:8; No. of Transistors:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:500mA; Output Type:TTL / CMOS; Output Voltage Max:50V; Package / Case:DIP; Termination Type:Through Hole; Transistor Type:Power Darlington
element14 APAC
DARLINGTON ARRAY 8NPN, 2803, DIP18; Transistor Polarity:NPN; Transistors, No. of:8; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:500mA; Termination Type:Through Hole; Case Style:DIP; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:2803; IC Generic Number:2803; Input Type:TTL, CMOS 5V; Logic Function Number:2803; Max Output Current:500mA; No. of Channels:8; Output Type:TTL / CMOS; Transistor Type:Power Darlington; Voltage, Input Max:30V; Voltage, Output Max:50V
Farnell
Driver; darlington; 500mA; 50V; Channels:8; DIP18
TME
Transistors Darlington 8-ch 500mA 50V 2.7 kOhm 5V CMOS
iiiC

Technical Specifications

Polarity NPN
Mounting Type Through Hole
RoHS Compliant
Number of Pins 18

Documents

Farnell
Datasheet 13 pages 3 years ago
Datasheet 13 pages 10 years ago
Datasheet 11 pages 12 years ago
iiiC
Datasheet 13 pages

Images

Alternate Names

TOSH ULN2803APG
TOS ULN2803APG
SMK ULN2803APG
TSENG ULN2803APG
TOSHIB ULN2803APG
TOSHI ULN2803APG
TOSHIBA CORP ULN2803APG
TSH ULN2803APG
MARKTECH OPTOELECTRONICS ULN2803APG
Toshiba Corporation ULN2803APG
TOSHIBA ELECTRONIC COMPONENTS ULN2803APG
TOSHIBAPb ULN2803APG
TOSHIBA-PB FREE ULN2803APG
TOSHIBA AMERICA ULN2803APG
TOSHIBA ELECTRONICS ULN2803APG
TOBHIBA ULN2803APG
TOSHIBA SEMI ULN2803APG
Toshiba Semiconductor and Storage ULN2803APG
TOSHIAB ULN2803APG
TSHBA ULN2803APG
TOSHIBA ELECTRONICS ASIA LTD ULN2803APG
TOSHIBAMC ULN2803APG
Toshiba America Electronic Components ULN2803APG
TOSHIBAL ULN2803APG
Toshiba America Electronic Components Inc ULN2803APG

Search for other parts like ULN2803 »