Texas Instruments ULN2003AIDR

50-V, 7-ch darlington transistor array, -40 to 105C 16-SOIC -40 to 105
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High105 °C
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage1.1 V
Collector Emitter Voltage (VCEO)50 V
Current Rating500 mA
Max Collector Current500 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Channels7
Number of Drivers7
Number of Elements7
Output Voltage50 V
PackagingTape & Reel
PolarityNPN
Schedule B8541290080
Voltage Rating (DC)50 V
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003AIDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages8 years ago
Datasheet28 pages11 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet35 pages7 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Newark
Datasheet29 pages9 years ago
Upverter
Datasheet28 pages10 years ago
element14 APAC
Datasheet34 pages8 years ago
LCSC
Datasheet40 pages1 year ago
Datasheet39 pages2 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
Arrow.cn
Datasheet26 pages11 years ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet27 pages11 years ago
Verical
Datasheet26 pages13 years ago
Datasheet24 pages14 years ago
Datasheet17 pages15 years ago
Jameco
Datasheet18 pages15 years ago
DigiKey
Datasheet14 pages19 years ago

Inventory History

3 month trend:
-37.11%

Alternate Parts

Price @ 1000
$ 0.255
$ 0.333
$ 0.333
Stock
2,154,135
6,198,360
6,198,360
Authorized Distributors
4
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ULN2003AIDR provided by its distributors.

50-V, 7-ch darlington transistor array, -40 to 105C 16-SOIC -40 to 105
ULN2003AIDR Trans Darlin gton NPN 50V 0.5A 16-Pin SOIC T/R RoHS
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC
Peripheral Drivers and Actuators HiVltg,Hi-Crnt Darl Transistor Array
500 mA 50 V 7 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR MS-012AC
SOP-16 Darlington Transistor Arrays ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN2003AIDR.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High105 °C
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage1.1 V
Collector Emitter Voltage (VCEO)50 V
Current Rating500 mA
Max Collector Current500 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Channels7
Number of Drivers7
Number of Elements7
Output Voltage50 V
PackagingTape & Reel
PolarityNPN
Schedule B8541290080
Voltage Rating (DC)50 V
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003AIDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages8 years ago
Datasheet28 pages11 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet35 pages7 years ago
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Newark
Datasheet29 pages9 years ago
Upverter
Datasheet28 pages10 years ago
element14 APAC
Datasheet34 pages8 years ago
LCSC
Datasheet40 pages1 year ago
Datasheet39 pages2 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
Arrow.cn
Datasheet26 pages11 years ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet27 pages11 years ago
Verical
Datasheet26 pages13 years ago
Datasheet24 pages14 years ago
Datasheet17 pages15 years ago
Jameco
Datasheet18 pages15 years ago
DigiKey
Datasheet14 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago