Texas Instruments ULN2003ADE4

50-V, 7-ch darlington transistor array, -20C to 70C 16-SOIC -40 to 70
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High70 °C
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage1.1 V
Collector Emitter Voltage (VCEO)50 V
Max Collector Current500 mA
Max Input Voltage5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Output Current500 mA
Max Output Voltage50 V
Min Operating Temperature-40 °C
Nominal Supply Current930 µA
Number of Channels7
Number of Drivers7
Number of Elements7
Number of Outputs7
Output Current500 mA
Output Voltage50 V
PolarityNPN
Propagation Delay250 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003ADE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages8 years ago
Datasheet28 pages11 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages16 years ago
Datasheet63 pages16 years ago
Farnell
Datasheet23 pages15 years ago
Datasheet21 pages13 years ago
Datasheet20 pages14 years ago
Datasheet26 pages15 years ago
Datasheet24 pages15 years ago
Datasheet19 pages15 years ago
Datasheet19 pages15 years ago
Upverter
Datasheet34 pages3 years ago
Newark
Datasheet35 pages7 years ago
Datasheet29 pages10 years ago
Verical
Datasheet24 pages14 years ago
Jameco
Datasheet24 pages15 years ago

Inventory History

3 month trend:
-1.84%

Alternate Parts

Price @ 1000
$ 0.434
$ 0.41
$ 0.329
$ 0.255
$ 0.337
$ 0.512
$ 0.272
$ 0.501
Stock
3,603,103
4,208,284
4,793,755
2,050,139
545,183
766,323
3,696,720
770,700
Authorized Distributors
2
4
11
4
9
3
3
3
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
16
16
16
16
16
16
16
16
Channel Type
-
-
-
-
-
-
-
-
Number of Drivers
7
7
-
7
-
7
7
7
Max Output Current
500 mA
-
-
-
-
-
-
-
Rise Time
-
-
-
-
-
-
-
-
Fall Time
-
-
-
-
-
-
-
-
Min Supply Voltage
-
-
-
-
-
0 V
0 V
-
Max Supply Voltage
-
-
-
-
-
50 V
50 V
-
Max Power Dissipation
-
-
-
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 22 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ULN2003ADE4 provided by its distributors.

50-V, 7-ch darlington transistor array, -20C to 70C 16-SOIC -40 to 70
High-Voltage, High-Current Darlington Transistor Arrays 16-SOIC -20 to 70
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC
TRANSISTOR ARRAY; NPN; 30 V; -2.5 A; 1.7 V; 0.93 MA (TYP.); 15 PF (TYP.); 0.25
Trans Darlington NPN 50V 0.5A 16-Pin SOIC Tube
Buffer/Inverter Based Peripheral Driver, 7 Driver, PDSO16
DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC
Peripheral Drivers and Actuators Darlington
French Electronic Distributor since 1988
DARL TRANSISTOR ARRAY/LINEAR, INTERFACE<AZ
Darlington Transistors Darlington
DARLINGTON ARRAY 7NPN, 2003ADE4; Module Configuration:Seven; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; DC Collector Current:500mA; DC Current Gain hFE:1000; Operating Temperature Range:-20°C to +70°C; Transistor Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:2003; Current Ic Continuous a Max:500mA; Device Marking:ULN2003AD; IC Generic Number:2003ADE4; Input Type:TTL, CMOS 5V; Input Voltage Max:5V; Logic Function Number:2003; No. of Channels:7; No. of Transistors:7; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Output Current Max:500mA; Output Type:Open Collector; Output Voltage Max:50V; Package / Case:SOIC; Termination Type:SMD; Transistor Type:Power Darlington

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High70 °C
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage1.1 V
Collector Emitter Voltage (VCEO)50 V
Max Collector Current500 mA
Max Input Voltage5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Output Current500 mA
Max Output Voltage50 V
Min Operating Temperature-40 °C
Nominal Supply Current930 µA
Number of Channels7
Number of Drivers7
Number of Elements7
Number of Outputs7
Output Current500 mA
Output Voltage50 V
PolarityNPN
Propagation Delay250 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003ADE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages8 years ago
Datasheet28 pages11 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages16 years ago
Datasheet63 pages16 years ago
Farnell
Datasheet23 pages15 years ago
Datasheet21 pages13 years ago
Datasheet20 pages14 years ago
Datasheet26 pages15 years ago
Datasheet24 pages15 years ago
Datasheet19 pages15 years ago
Datasheet19 pages15 years ago
Upverter
Datasheet34 pages3 years ago
Newark
Datasheet35 pages7 years ago
Datasheet29 pages10 years ago
Verical
Datasheet24 pages14 years ago
Jameco
Datasheet24 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago