Texas Instruments ULN2003AD

50-V, 7-ch darlington transistor array, -20C to 70C 16-SOIC -40 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage1.1 V
Collector Emitter Voltage (VCEO)50 V
Current Rating500 mA
Emitter Base Voltage (VEBO)50 V
Max Collector Current500 mA
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Drivers7
Number of Elements7
Output Current500 mA
PolarityNPN
Schedule B8541290080
Voltage Rating (DC)50 V
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages8 years ago
Datasheet28 pages11 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet63 pages16 years ago
Upverter
Datasheet22 pages16 years ago
Datasheet28 pages10 years ago
Newark
Datasheet35 pages7 years ago
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Datasheet24 pages14 years ago
Datasheet23 pages15 years ago
Datasheet19 pages19 years ago
Datasheet35 pages8 years ago
Datasheet28 pages9 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet29 pages10 years ago
Datasheet27 pages11 years ago
LCSC
Datasheet40 pages1 year ago
Burklin Elektronik
Datasheet39 pages2 years ago
SHENGYU ELECTRONICS
Datasheet34 pages3 years ago
element14 APAC
Datasheet29 pages9 years ago
Arrow.cn
Datasheet26 pages11 years ago
iiiC
Datasheet27 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages19 years ago
Sierra IC
Datasheet17 pages19 years ago

Inventory History

3 month trend:
+0.76%

Alternate Parts

Price @ 1000
$ 0.417
$ 0.329
$ 0.329
Stock
4,378,372
4,495,906
4,495,906
Authorized Distributors
4
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments ULN2003AD provided by its distributors.

50-V, 7-ch darlington transistor array, -20C to 70C 16-SOIC -40 to 70
HIGH-VOLTAGE, HIGH-CURRENT DARLINGTON TRANSISTOR ARRAY Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC
Trans, Darlington, High V & I; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:50V; Power Dissipation Pd:25W; Dc Collector Current:500Ma; Dc Current Gain Hfe:600Hfe; Transistor Case Style:Soic; No. Of Pins:16Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003AD
High voltage high current darlington tra; Case style: SOIC (Small outline IC); Pins, number of: 16; Base number: 2003; Logic function number: 2003; Manufacturer, abbreviated: TI; Product description: Transistor Array - 7 NPN Darlingtons, +5V input, 500mA, 50V (TTL/CMOS).; SurfaceMountDevice: 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN 2003 AD
  • ULN2003AD .
  • ULN2003AD.
  • ULN2003AD..

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage1.1 V
Collector Emitter Voltage (VCEO)50 V
Current Rating500 mA
Emitter Base Voltage (VEBO)50 V
Max Collector Current500 mA
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Drivers7
Number of Elements7
Output Current500 mA
PolarityNPN
Schedule B8541290080
Voltage Rating (DC)50 V
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages8 years ago
Datasheet28 pages11 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet63 pages16 years ago
Upverter
Datasheet22 pages16 years ago
Datasheet28 pages10 years ago
Newark
Datasheet35 pages7 years ago
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Datasheet24 pages14 years ago
Datasheet23 pages15 years ago
Datasheet19 pages19 years ago
Datasheet35 pages8 years ago
Datasheet28 pages9 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet29 pages10 years ago
Datasheet27 pages11 years ago
LCSC
Datasheet40 pages1 year ago
Burklin Elektronik
Datasheet39 pages2 years ago
SHENGYU ELECTRONICS
Datasheet34 pages3 years ago
element14 APAC
Datasheet29 pages9 years ago
Arrow.cn
Datasheet26 pages11 years ago
iiiC
Datasheet27 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages19 years ago
Sierra IC
Datasheet17 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago