Texas Instruments ULN2003A

Integrated Circuit Darlington Transistor Array; CH: 7; 6-15V; -20+70 deg.C; SMD; SO16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Current Rating500 mA
Input Capacitance15 pF
Number of Channels7
Output Voltage50 V
PolarityNPN
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003A.

Texas Instruments
Datasheet22 pages16 years ago
Datasheet63 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ULN2003A.

Descriptions

Descriptions of Texas Instruments ULN2003A provided by its distributors.

Integrated Circuit Darlington Transistor Array; CH: 7; 6-15V; -20+70 deg.C; SMD; SO16
Trans Darlington NPN 50V 0.5A 16-Pin SOIC Tube
Small Signal Bipolar Transistor, 0.5A I(C), 7-Element, NPN, Silicon, LEAD FREE, CASE 751B-05, SOIC-16
French Electronic Distributor since 1988
The ULN2001A, ULN2002A, ULN2003A, ULN2004A, ULQ2003A, and ULQ2004A are high-voltage, high-current Darlington transistor arrays. Each consists of seven npn Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500 mA. The Darlington pairs can be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers. For 100-V (otherwise interchangeable) versions of the ULN2003A and ULN2004A, see the SN75468 and SN75469, respectively. The ULN2001A is a general-purpose array and can be used with TTL and CMOS technologies. The ULN2002A is designed specifically for use with 14-V to 25-V PMOS devices. Each input of this device has a Zener diode and resistor in series to control the input current to a safe limit. The ULN2003A and ULQ2003A have a 2.7-k series base resistor for each Darlington pair for operation directly with TTL or 5-V CMOS devices. The ULN2004A and ULQ2004A have a 10.5-k series base resistor to allow operation directly from CMOS devices that use supply voltages of 6 V to 15 V. The required input current of the ULN/ULQ2004A is below that of the ULN/ULQ2003A, and the required voltage is less than that required by the ULN2002A.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN 2003 A
  • ULN-2003A

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Current Rating500 mA
Input Capacitance15 pF
Number of Channels7
Output Voltage50 V
PolarityNPN
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003A.

Texas Instruments
Datasheet22 pages16 years ago
Datasheet63 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago