Nichicon UKW1H221MPD

Aluminum Electrolytic Capacitors - Leaded 50volts 220uF 20%
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Dissipation Factor0.12 %
Leakage Current330 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current410 mA
Ripple Current (AC)410 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)12.4968 mm
Lead Pitch5.0038 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UKW1H221MPD.

Future Electronics
Datasheet1 page4 years ago
Datasheet4 pages1 year ago
TME
Datasheet1 page6 years ago
Datasheet1 page9 years ago
Newark
Datasheet1 page14 years ago

Inventory History

3 month trend:
+55.35%

Alternate Parts

Price @ 1000
$ 0.336
$ 0.136
$ 0.136
Stock
8,994
493,184
493,184
Authorized Distributors
6
18
18
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
410 mA
400 mA
400 mA
Height - Seated (Max)
12.4968 mm
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UKW1H221MPD.

Related Parts

Descriptions

Descriptions of Nichicon UKW1H221MPD provided by its distributors.

Aluminum Electrolytic Capacitors - Leaded 50volts 220uF 20%
UKW SERIES RADIAL 50V 220uF 20%TOL 10x12.5MM LS=5MM 85C 2000HRS
Standard, For Audio Equipment Lead Type, 220 μ F, 50 V, RoHS
Nichicon SCT
Capacitor Alum Elect, 220Uf, 50V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Product Height:12.5Mm Rohs Compliant: Yes |Nichicon UKW1H221MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Dissipation Factor0.12 %
Leakage Current330 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current410 mA
Ripple Current (AC)410 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)12.4968 mm
Lead Pitch5.0038 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UKW1H221MPD.

Future Electronics
Datasheet1 page4 years ago
Datasheet4 pages1 year ago
TME
Datasheet1 page6 years ago
Datasheet1 page9 years ago
Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant