Nichicon UKT1V4R7MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 35V 4.7muF ±20% 0.197Dia 5.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
Dissipation Factor0.16 %
Leakage Current4.94 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current28 mA
Ripple Current (AC)28 mA
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Dimensions
Diameter5 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UKT1V4R7MDD.

Nichicon SCT
Datasheet1 page4 years ago

Inventory History

3 month trend:
-18.79%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.036
$ 0.036
Stock
12,479
2,563
2,563
Authorized Distributors
1
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.2 Ω
1.2 Ω
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
28 mA
180 mA
180 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UKT1V4R7MDD.

Related Parts

Descriptions

Descriptions of Nichicon UKT1V4R7MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 35V 4.7muF ±20% 0.197Dia 5.00mm
105degC Standard, For Audio Equipment Lead Type, 4.7 μ F, 35 V, RoHS
Nichicon SCT
CAP ALUM 4.7UF 20% 35V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
Dissipation Factor0.16 %
Leakage Current4.94 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current28 mA
Ripple Current (AC)28 mA
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Dimensions
Diameter5 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UKT1V4R7MDD.

Nichicon SCT
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant