Nichicon UKL1E680KPDANA

Cap Aluminum Lytic 68uF 25V 10%( 8 X 11.5mm) Radial 3.5mm 230mA 1000h 105C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 µF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current230 mA
Schedule B8532220020
TerminationRadial
Tolerance10 %
Voltage Rating25 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Pitch3.5052 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UKL1E680KPDANA.

Future Electronics
Datasheet4 pages1 year ago
Datasheet2 pages4 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UKL1E680KPDANA.

Related Parts

Descriptions

Descriptions of Nichicon UKL1E680KPDANA provided by its distributors.

Cap Aluminum Lytic 68uF 25V 10%( 8 X 11.5mm) Radial 3.5mm 230mA 1000h 105C
Aluminum Electrolytic Capacitors - Leaded 25 Volt 68uF 105C 8x11.5 3.5LS
UKL series 25V 68uF 8x11.5mm 105'C Aluminum Electrolytic Capacitor

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 µF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current230 mA
Schedule B8532220020
TerminationRadial
Tolerance10 %
Voltage Rating25 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)12.4968 mm
Lead Pitch3.5052 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UKL1E680KPDANA.

Future Electronics
Datasheet4 pages1 year ago
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant