Nichicon UKL0J681MPD

Cap Aluminum Lytic 680uF 6.3V 20% (10 X 16mm) Radial 5mm 480mA 2000h 85C Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance680 µF
Leakage Current8.568 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current480 mA
Ripple Current (AC)480 mA
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Pitch5.0038 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UKL0J681MPD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-1.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UKL0J681MPD.

Related Parts

Descriptions

Descriptions of Nichicon UKL0J681MPD provided by its distributors.

Cap Aluminum Lytic 680uF 6.3V 20% (10 X 16mm) Radial 5mm 480mA 2000h 85C Bulk
CAP ALUM 680UF 20% 6.3V RADIAL
Low Leakage Current Lead Type, 680 μ F, 6.3 V, RoHS
Nichicon SCT
Radial/Bulk |Nichicon UKL0J681MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance680 µF
Leakage Current8.568 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current480 mA
Ripple Current (AC)480 mA
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Pitch5.0038 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UKL0J681MPD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant