Nichicon UHN1A152MPD6

Cap Alum 1500UF 20% 10V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance1.5 mF
Dissipation Factor0.19 %
Impedance12 mΩ
Leakage Current450 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current2.22 A
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Pitch3.5 mm
Length20 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHN1A152MPD6.

Related Parts

Descriptions

Descriptions of Nichicon UHN1A152MPD6 provided by its distributors.

CAP ALUM 1500UF 20% 10V RADIAL
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT 1500UF, 10V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1500µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Series:HN; Height:20mm; Diameter:8mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance1.5 mF
Dissipation Factor0.19 %
Impedance12 mΩ
Leakage Current450 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current2.22 A
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Pitch3.5 mm
Length20 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant