Nichicon UHN0J272MPD

Cap Alum 2700UF 20% 6.3V Radial
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.7 mF
Impedance10 mΩ
Leakage Current510.3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current2.9 A
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Pitch5 mm
Length20 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHN0J272MPD.

Related Parts

Descriptions

Descriptions of Nichicon UHN0J272MPD provided by its distributors.

CAP ALUM 2700UF 20% 6.3V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.7 mF
Impedance10 mΩ
Leakage Current510.3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current2.9 A
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Pitch5 mm
Length20 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant