Nichicon UHN0J102MPD

Cap Alum 1000UF 20% 6.3V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor0.22 %
Impedance20 mΩ
Leakage Current189 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current1.7 A
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height15 mm
Height - Seated (Max)16.51 mm
Lead Pitch3.5 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHN0J102MPD.

Newark
Datasheet1 page14 years ago

Alternate Parts

Price @ 1000
$ 0.195
$ 0.195
Stock
182
13,099
13,099
Authorized Distributors
0
1
1
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.7 A
2.21 A
2.21 A
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHN0J102MPD.

Related Parts

Descriptions

Descriptions of Nichicon UHN0J102MPD provided by its distributors.

CAP ALUM 1000UF 20% 6.3V RADIAL
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT 1000UF, 6.3V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Series:HN; Height:15mm; Diameter:8mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1 mF
Dissipation Factor0.22 %
Impedance20 mΩ
Leakage Current189 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current1.7 A
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height15 mm
Height - Seated (Max)16.51 mm
Lead Pitch3.5 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHN0J102MPD.

Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant