Nichicon UHE1J681MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 680muF ±20% 0.492Dia 12.50mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance680 µF
Dissipation Factor0.09 %
ESR (Equivalent Series Resistance)300 mΩ
Impedance71 mΩ
Leakage Current428.4 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.28 A
Ripple Current (AC)1.28 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter12.5 mm
Height40 mm
Height - Seated (Max)40.005 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE1J681MHD.

Nichicon SCT
Datasheet5 pages4 years ago
Newark
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-0.38%

Alternate Parts

Price @ 1000
$ 0.633
$ 0.748
$ 0.748
Stock
16,906
43,586
43,586
Authorized Distributors
4
5
5
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
1.28 A
2.8 A
2.8 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHE1J681MHD.

Related Parts

Descriptions

Descriptions of Nichicon UHE1J681MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 680muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 680uF 63V 20% (12.5 X 40mm) Radial 5mm 1280mA 10000h 105°C Bulk
Capacitor Alum Elec 680Uf, 63V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UHE1J681MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance680 µF
Dissipation Factor0.09 %
ESR (Equivalent Series Resistance)300 mΩ
Impedance71 mΩ
Leakage Current428.4 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.28 A
Ripple Current (AC)1.28 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter12.5 mm
Height40 mm
Height - Seated (Max)40.005 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE1J681MHD.

Nichicon SCT
Datasheet5 pages4 years ago
Newark
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant