Nichicon UHE1E332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 3300muF 卤20% 0.630Dia 16.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance3.3 mF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)17 mΩ
Impedance17 mΩ
Leakage Current825 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current3.45 A
Ripple Current (AC)3.45 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)31.496 mm
Lead Diameter800 µm
Lead Pitch7.493 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE1E332MHD.

Farnell
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Future Electronics
Datasheet5 pages4 years ago
Datasheet5 pages7 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Factory Futures
Datasheet5 pages14 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-6.33%

Alternate Parts

Price @ 1000
$ 0.941
$ 0.818
$ 0.818
Stock
17,507
43,655
43,655
Authorized Distributors
5
7
7
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
17 mΩ
17 mΩ
17 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.45 A
3.45 A
3.45 A
Height - Seated (Max)
31.496 mm
31.496 mm
31.496 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHE1E332MHD.

Related Parts

Descriptions

Descriptions of Nichicon UHE1E332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 3300muF 卤20% 0.630Dia 16.00mm
Cap Aluminum Lytic 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105Ž Bulk
HE Series- 3300uF 25V 16mm x 31.5 LS=7.5 10kHRs 105'C mini Low Imp Alum Elec Cap
CAPACITOR ALUM ELECT 3300UF, 25V, RADIAL; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.017ohm; Height:31.5mm; Diameter:16mm; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm
Aluminum Electrolytic Capacitor 3300Uf, 25V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1E332MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance3.3 mF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)17 mΩ
Impedance17 mΩ
Leakage Current825 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current3.45 A
Ripple Current (AC)3.45 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)31.496 mm
Lead Diameter800 µm
Lead Pitch7.493 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE1E332MHD.

Farnell
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Future Electronics
Datasheet5 pages4 years ago
Datasheet5 pages7 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Factory Futures
Datasheet5 pages14 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant