Nichicon UHE1C472MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 4700muF ±20% 0.709Dia 18.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 mF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)49 mΩ
FeaturesGeneral Purpose
Impedance19 mΩ
Lead/Base StyleStraight
Leakage Current752 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current3.14 A
Ripple Current (AC)3.14 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter18 mm
Height25 mm
Height - Seated (Max)18.0086 mm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE1C472MHD6.

TME
Datasheet6 pages3 years ago
Nichicon SCT
Datasheet5 pages4 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-11.67%

Alternate Parts

Price @ 1000
$ 0.763
$ 0.461
$ 0.461
Stock
17,634
298,922
298,922
Authorized Distributors
5
5
5
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
19 mΩ
19 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.14 A
3.14 A
3.14 A
Height - Seated (Max)
18.0086 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHE1C472MHD6.

Related Parts

Descriptions

Descriptions of Nichicon UHE1C472MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 4700muF ±20% 0.709Dia 18.00mm
Extremely Low Impedance, High Reliability Lead Type, 4700 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 4700UF 20% 16V RADIAL
Capacitor Alum Elec 4700Uf, 16V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:-; Polarity:Polar; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Nichicon UHE1C472MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 mF
Dissipation Factor0.16 %
ESR (Equivalent Series Resistance)49 mΩ
FeaturesGeneral Purpose
Impedance19 mΩ
Lead/Base StyleStraight
Leakage Current752 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current3.14 A
Ripple Current (AC)3.14 A
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter18 mm
Height25 mm
Height - Seated (Max)18.0086 mm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE1C472MHD6.

TME
Datasheet6 pages3 years ago
Nichicon SCT
Datasheet5 pages4 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant