Nichicon UHD1A152MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 1500muF ±20% 0.394Dia 10.00mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor0.19 %
Impedance22 mΩ
Leakage Current150 µA
Life (Hours)4000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.15 A
Ripple Current (AC)2.15 A
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter10 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch5.0038 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHD1A152MPD.

Nichicon SCT
Datasheet3 pages4 years ago

Inventory History

3 month trend:
+0.71%

Alternate Parts

Price @ 1000
$ 0.289
$ 0.335
$ 0.335
Stock
316
60,038
60,038
Authorized Distributors
4
17
17
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
4000 hours
5000 hours
5000 hours
Ripple Current
2.15 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHD1A152MPD.

Related Parts

Descriptions

Descriptions of Nichicon UHD1A152MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 1500muF ±20% 0.394Dia 10.00mm
Extremely Low Impedance, High Reliability Lead Type, 1500 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 1500UF 20% 10V RADIAL
CAPACITOR ALUM ELECT 1500UF, 10V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1500µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Series:HD; Height:25mm; Diameter:10mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor0.19 %
Impedance22 mΩ
Leakage Current150 µA
Life (Hours)4000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.15 A
Ripple Current (AC)2.15 A
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter10 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch5.0038 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHD1A152MPD.

Nichicon SCT
Datasheet3 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant