Nichicon UFW2A470MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 47muF ±20% 0.394Dia 10.00mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Dissipation Factor0.08 %
Leakage Current141 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current210 mA
Ripple Current (AC)210 mA
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter10 mm
Height - Seated (Max)12.4968 mm
Lead Pitch5.0038 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UFW2A470MPD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+13.22%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.105
$ 0.105
Stock
14,369
48,842
48,842
Authorized Distributors
5
11
11
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
210 mA
230 mA
230 mA
Height - Seated (Max)
12.4968 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UFW2A470MPD.

Related Parts

Descriptions

Descriptions of Nichicon UFW2A470MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 47muF ±20% 0.394Dia 10.00mm
Electrolytic Capacitor Radial 47uF 100VDC 20% 5.08mm Pitch 85C
Standard, For Audio Equipment Lead Type, 47 μ F, 100 V, RoHS
Nichicon SCT
Radial/Bulk |Nichicon UFW2A470MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Dissipation Factor0.08 %
Leakage Current141 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current210 mA
Ripple Current (AC)210 mA
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter10 mm
Height - Seated (Max)12.4968 mm
Lead Pitch5.0038 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UFW2A470MPD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant