Nichicon UFG1C101MPM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 16V 100muF ±20% 0.315Dia 8.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Dissipation Factor0.16 %
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current128 mA
Ripple Current (AC)128 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UFG1C101MPM.

TME
Datasheet2 pages9 years ago
Arrow.cn
Datasheet32 pages4 years ago
Datasheet33 pages5 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-20.16%

Alternate Parts

Price @ 1000
$ 0.156
$ 0.22
$ 0.167
$ 0.168
$ 0.17
Stock
18,044
13,830
13,108
4,737
1,155
Authorized Distributors
5
4
3
3
4
Capacitance
100 µF
100 µF
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Through Hole
-
Case/Package
Radial
Radial
Radial
Radial
Aluminum
Voltage Rating (DC)
16 V
16 V
16 V
-
16 V
Tolerance
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
2000 hours
-
Ripple Current
128 mA
160 mA
160 mA
230 mA
230 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
13.0048 mm
12.4968 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UFG1C101MPM.

Related Parts

Descriptions

Descriptions of Nichicon UFG1C101MPM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 16V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 16V 20% (8 X 11.5mm) Radial 3.5mm 128mA 1000h 85Ž Bulk
Aluminum Electrolytic Capacitor, 100Uf, 16V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UFG1C101MPM

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Dissipation Factor0.16 %
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current128 mA
Ripple Current (AC)128 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UFG1C101MPM.

TME
Datasheet2 pages9 years ago
Arrow.cn
Datasheet32 pages4 years ago
Datasheet33 pages5 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant