Vishay UF5407-E3/73

Diode Ultra Fast Recovery Rectifier 800V 3A 2-Pin DO-201AD Ammo
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage1.7 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current150 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current10 µA
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage800 V

Documents

Download datasheets and manufacturer documentation for Vishay UF5407-E3/73.

Farnell
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-1.18%

Alternate Parts

Price @ 1000
$ 0.408
$ 0.261
$ 0.261
Stock
53,094
100,855
100,855
Authorized Distributors
8
8
8
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay UF5407-E3/73.

Related Parts

Descriptions

Descriptions of Vishay UF5407-E3/73 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 800V 3A 2-Pin DO-201AD Ammo
Avnet Japan
DIODE GEN PURP 800V 3A DO201AD
Diode, Fast, 3A, 800V; Repetitive Peak Reverse Voltage:800V; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:1.7V; Reverse Recovery Time:75Ns; Forward Surge Current:150A; Operating Temperature Max:150°C Rohs Compliant: Yes |Vishay UF5407-E3/73

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UF5407E3/73
  • UF5407E373

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage1.7 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current150 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current10 µA
Recovery Time75 ns
Reverse Recovery Time75 ns
Reverse Voltage800 V

Documents

Download datasheets and manufacturer documentation for Vishay UF5407-E3/73.

Farnell
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago