Vishay UF5406-E3

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
UF5406-E3Contact
>1wk
UF5406E3Contact
>1wk

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current3 A
Max Forward Surge Current (Ifsm)150 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-55 °C
Peak Reverse Current10 µA
Reverse Recovery Time75 ns
Dimensions
Height5.3 mm
Length9.5 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay UF5406-E3.

Mouser
Datasheet4 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.371
$ 0.371
Stock
5,210
57,212
57,212
Authorized Distributors
0
9
9
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
-
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
75 ns
75 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay UF5406-E3.

Related Parts

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UF5406E3

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current3 A
Max Forward Surge Current (Ifsm)150 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-55 °C
Peak Reverse Current10 µA
Reverse Recovery Time75 ns
Dimensions
Height5.3 mm
Length9.5 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay UF5406-E3.

Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago