Multicomp UF4007+

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight300 mg
Technical
Forward Current1 A
Forward Voltage1.7 V
Dimensions
Lead Length25.4 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Multicomp UF4007+.

Newark
Datasheet3 pages6 years ago
Farnell
Datasheet3 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp UF4007+.

Descriptions

Descriptions of Multicomp UF4007+ provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
RECTIFIER, SINGLE, 1A, 800V, DO-204AL; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1A; Diode Configuration:Single;
Rectifier, Single, 1A, 800V, Do-204Al; Repetitive Peak Reverse Voltage:800V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.7V; Reverse Recovery Time:75Ns; Forward Surge Current:30A; No. Of Pins:2 Pin Rohs Compliant: Yes |Multicomp Pro UF4007+
RECTIFIER, SINGLE, 1A, 800V, DO-204AL; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.7V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Diode Case Style: DO-41 (DO-204AL); No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Alternate Case Style: DO-41; Approval Bodies: UL; Current If @ Vf: 1A; Current Ifsm: 30A; Current Temperature: 25°C; Diode Type: Fast Recovery; External Depth: 2.7mm; External Diameter: 2.7mm; External Length / Height: 5.2mm; External Width: 2.7mm; Forward Current If Max: 1A; Forward Voltage: 1.7V; Junction Temperature Tj Max: 150°C; Junction Temperature Tj Min: -65°C; Lead Length: 25.4mm; No. of Pins: 2Pins; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Reverse Recovery Time trr Typ: 75ns; Termination Type: Axial Leaded; Weight: 0.0003kg

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Weight300 mg
Technical
Forward Current1 A
Forward Voltage1.7 V
Dimensions
Lead Length25.4 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Multicomp UF4007+.

Newark
Datasheet3 pages6 years ago
Farnell
Datasheet3 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant