Nichicon UES1E102MHM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UES 25V 1000muF ±20% 0.630Dia 16.00mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 mF
Dissipation Factor0.16 %
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)32.9946 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UES1E102MHM.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago
Datasheet1 page14 years ago
Newark
Datasheet1 page14 years ago

Inventory History

3 month trend:
-0.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UES1E102MHM.

Related Parts

Descriptions

Descriptions of Nichicon UES1E102MHM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UES 25V 1000muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 1000uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1000h 85C Bulk
Capacitor Alum Elect, 1000Uf, 25V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Bi-Polar [Non-Polar]; Product Length:-Rohs Compliant: Yes |Nichicon UES1E102MHM

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 mF
Dissipation Factor0.16 %
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)32.9946 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length31.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UES1E102MHM.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago
Datasheet1 page14 years ago
Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant