Nichicon UES1C221MPM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UES 16V 220muF ±20% 0.394Dia 10.00mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Leakage Current105.6 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UES1C221MPM.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago
Datasheet1 page14 years ago
Newark
Datasheet1 page14 years ago

Inventory History

3 month trend:
-7.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UES1C221MPM.

Related Parts

Descriptions

Descriptions of Nichicon UES1C221MPM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UES 16V 220muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 16V 20% (10 X 20mm) Radial 5mm 1000h 85°C Bulk
Capacitor Alum Elect, 220Uf, 16V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Bi-Polar [Non-Polar]; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UES1C221MPM

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Leakage Current105.6 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UES1C221MPM.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago
Datasheet1 page14 years ago
Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant