Nichicon UES0J330MDM

Bi-Polarized, For Audio Equipment Lead Type, 33 μ F, 6.3 V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Leakage Current6.237 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UES0J330MDM.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago
Datasheet1 page14 years ago
Newark
Datasheet1 page14 years ago

Inventory History

3 month trend:
-1.21%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.093
Stock
978
5,387
Authorized Distributors
1
1
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
-
64 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UES0J330MDM.

Related Parts

Descriptions

Descriptions of Nichicon UES0J330MDM provided by its distributors.

Bi-Polarized, For Audio Equipment Lead Type, 33 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 33UF 20% 6.3V RADIAL
Capacitor Alum Elect, 33Uf, 6.3V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Bi-Polar [Non-Polar]; Lead Spacing:2Mm Rohs Compliant: Yes |Nichicon UES0J330MDM

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Leakage Current6.237 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UES0J330MDM.

Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago
Datasheet1 page14 years ago
Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant