Nichicon UEP1C101MPD

Cap Aluminum Lytic 100uF 16V 20% (8 X 11.5mm) Radial 3.5mm 110mA 1000h 105C Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Dissipation Factor0.2 %
Lead/Base StyleStraight
Leakage Current48 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current110 mA
Ripple Current (AC)110 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5052 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UEP1C101MPD.

Future Electronics
Datasheet1 page9 years ago
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago

Inventory History

3 month trend:
-29.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UEP1C101MPD.

Related Parts

Descriptions

Descriptions of Nichicon UEP1C101MPD provided by its distributors.

Cap Aluminum Lytic 100uF 16V 20% (8 X 11.5mm) Radial 3.5mm 110mA 1000h 105C Bulk
UP Series 16 V 100 uF 105°C LS=3.5 mm Bi-Polar Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor- 16volts, 100uF Bi-Polarized, Wide Temperature | Nichicon UEP1C101MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Dissipation Factor0.2 %
Lead/Base StyleStraight
Leakage Current48 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current110 mA
Ripple Current (AC)110 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5052 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UEP1C101MPD.

Future Electronics
Datasheet1 page9 years ago
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Nichicon SCT
Datasheet1 page4 years ago
TME
Datasheet1 page6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant